Sensitron SemiconductorJANTX1N5804USRectifiers
Diode Switching 100V 2.5A 2-Pin MELF-A
| Not Compliant | |
| EAR99 | |
| Active | |
| JANTX1N5804US | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 100 | |
| 2.5@Ta=55C | |
| 35 | |
| 0.875@1A | |
| 1 | |
| 25 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 3.3(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-A |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

