Microchip TechnologyJANTX1N5711UR-1Rectifiers
Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.0070 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Single | |
| 50 | |
| 0.033 | |
| 1@0.015A | |
| 0.2 | |
| -65 | |
| 150 | |
| Bag | |
| Military | |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

