| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Dual Series | |
| 1@0.015A | |
| 0.2@50V | |
| -65 | |
| 150 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) mm |
| Package Width | 2.74(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
