Microchip TechnologyJANTX1N5651ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin DO-13 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 53.2 | |
| 77 | |
| 47.8 | |
| 19.5 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 5.84 mm |
| Mounting | Through Hole |
| Package Length | 8.25 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-13 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
