Microchip TechnologyJANTX1N5639A/TRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-13 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 17.1 | |
| 25.2 | |
| 15.3 | |
| 59.5 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Diameter | 5.84 mm |
| Mounting | Through Hole |
| Package Length | 8.25 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-13 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
