| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 7.79 |
| Maximum Clamping Voltage (V) | 12.1 |
| Maximum Reverse Stand-Off Voltage (V) | 7.02 |
| Maximum Peak Pulse Current (A) | 124 |
| Maximum Reverse Leakage Current (uA) | 200 |
| Test Current (mA) | 10 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Diameter | 5.97(Max) |
| Mounting | Through Hole |
| Package Length | 9.07(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-13 |
| Pin Count | 2 |