| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1100 |
| Single | |
| 1000 | |
| 1@Ta=55C | |
| 30 | |
| 1.6@3A | |
| 0.5 | |
| 500 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 2.16(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.35(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case A |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

