Sensitron SemiconductorJANTX1N5618USRectifiers
Diode Switching 600V 1A 2-Pin MELF-1
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 660 |
| Single | |
| 600 | |
| 1@Ta=55C | |
| 30 | |
| 1.3@3A | |
| 0.5 | |
| 2000 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) |
| Package Width | 3.8(Max) |
| Package Length | 5.9(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-1 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

