Microchip TechnologyJANTX1N5615USRectifiers
Diode Switching 200V 1A 2-Pin A-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| JANTX1N5615US | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 220 |
| Single | |
| 200 | |
| 1@Ta=50C | |
| 30 | |
| 1.6@3A | |
| 0.5 | |
| 150 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 2.62(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | A-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
