Sensitron SemiconductorJANTX1N5614Rectifiers
Diode Switching 200V 1A 2-Pin Case 102
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 220 |
| Single | |
| 200 | |
| 1@Ta=55C | |
| 30 | |
| 1.3@3A | |
| 0.5 | |
| 2000 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 2.79(Max) |
| Mounting | Through Hole |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Supplier Package | Case 102 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N5614 rectifier from Sensitron Semiconductors. This rectifier has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
