Microchip TechnologyJANTX1N5523DUR-1Zener
Zener Diode Single 5.1V 1% 26Ohm 500mW 2-Pin DO-213AA Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 1% | |
| 650 | |
| 500 | |
| 5 | |
| 2 | |
| 75 | |
| 26 | |
| 0.5 | |
| -65 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 1.7(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

