Microchip TechnologyJANTX1N5420US/TRRectifiers
Diode Switching 600V 3A 2-Pin E-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 660 |
| Single | |
| 600 | |
| 3@Ta=55C | |
| 80 | |
| 1.5@9A | |
| 1 | |
| 400 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
