Sensitron SemiconductorJANTX1N5420USRectifiers
Diode Switching 600V 3A 2-Pin MELF-B
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 3@Ta=55C | |
| 80 | |
| 1.5@9A | |
| 1 | |
| 400 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) |
| Package Width | 3.8(Max) |
| Package Length | 5.8(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-B |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

