Microchip TechnologyJANTX1N5309-1Current Regulators
Current Regulator Diode 100V 3.3mA 500mW 2-Pin DO-7 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 100 | |
| 2.25 | |
| 3.3 | |
| 0.3 | |
| 0.029 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

