| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 240 |
| Single | |
| 200 | |
| 3 | |
| 80 | |
| 1.5@9A | |
| 2 | |
| 200 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 3.42(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| Supplier Package | Case E |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
