Microchip TechnologyJANTX1N4986Zener
Zener Diode Single 150V 5% 330Ohm 5000mW 2-Pin Case E Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 5% | |
| 13000 | |
| 5000 | |
| 8 | |
| 2 | |
| 31.6 | |
| 330 | |
| -65 | |
| 175 | |
| Military | |
| 0.105%/°C(Max) | |
| Bag | |
| Diameter | 3.42(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| Supplier Package | Case E |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

