Microchip TechnologyJANTX1N4985USZener
Diode Zener Single 130V 5% 5000mW 2-Pin E-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 130 | |
| 5% | |
| 11000 | |
| 5000 | |
| 10 | |
| 2 | |
| 36.6 | |
| 190 | |
| -65 | |
| 175 | |
| Military | |
| 0.105%/°C(Max) | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

