Microchip TechnologyJANTX1N4960US/TRZener
Diode Zener Single 12V 5% 5000mW 2-Pin E-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 800 | |
| 5000 | |
| 100 | |
| 10 | |
| 395 | |
| 2.5 | |
| -65 | |
| 175 | |
| Military | |
| 0.07%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Supplier Package | E-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

