Microchip TechnologyJANTX1N4618DUR-1Zener
Diode Zener Single 2.7V 1% 500mW 2-Pin DO-213AA Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 1% | |
| 500 | |
| 0.25 | |
| 0.5 | |
| 90 | |
| 1500 | |
| 1 | |
| -65 | |
| 175 | |
| Military | |
| -0.075%/°C(Max) | |
| Bag | |
| Diameter | 1.7(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

