Microchip TechnologyJANTX1N4550BZener
Zener Diode Single 4.3V 5% 0.16Ohm 50000mW 2-Pin DO-5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 50000 | |
| 2900 | |
| 150 | |
| 10650 | |
| 0.16 | |
| -65 | |
| 175 | |
| Military | |
| -0.033%/°C | |
| Tray | |
| Mounting | Stud |
| Package Height | 11.43(Max) + 11.13 mm |
| Package Width | 17.2 mm |
| Package Length | 19.85 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
