Microchip TechnologyJANTX1N4493Zener
Diode Zener Single 150V 5% 1500mW 2-Pin DO-41 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 5% | |
| 1500 | |
| 1.7 | |
| 0.25 | |
| 9.5 | |
| 700 | |
| -65 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

