Microchip TechnologyJANTX1N4471Zener
Diode Zener Single 18V 5% 1500mW 2-Pin DO-41 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1500 | |
| 14 | |
| 0.05 | |
| 79 | |
| 11 | |
| -65 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

