Microchip TechnologyJANTX1N4470US/TRZener
Diode Zener Single 16V 5% 1500mW 2-Pin A-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1500 | |
| 15.5 | |
| 0.05 | |
| 90 | |
| 10 | |
| 1500 | |
| -65 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) mm |
| Package Width | 2.62(Max) mm |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | A-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
