Microchip TechnologyJANTX1N4466Zener
Diode Zener Single 11V 5% 1500mW 2-Pin DO-41 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 1500 | |
| 23 | |
| 0.3 | |
| 130 | |
| 6 | |
| -65 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

