Microchip TechnologyJANTX1N4150-1Rectifiers
Diode Switching 50V 0.2A 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 50 | |
| 0.2 | |
| 4 | |
| 1 | |
| 0.1 | |
| 6 | |
| -65 | |
| 150 | |
| Bag | |
| Military | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

