| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 500 | |
| 0.25 | |
| 0.5 | |
| 38 | |
| 200 | |
| 500 | |
| 40 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 2.28(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this JANTX1N4104-1 zener diode from Aeroflex is exactly what you need. Its test current is 0.25 mA. This device has a maximum regulator current of 38 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 1 μA. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

