Microchip TechnologyJANTX1N3893ARectifiers
Diode Switching 400V 20A 2-Pin DO-4 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Single | |
| 400 | |
| 20 | |
| 250 | |
| 1.5@38A | |
| 10 | |
| 150 | |
| -65 | |
| 175 | |
| Tray | |
| Military | |
| Mounting | Stud |
| Package Height | 21.8(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 12.81(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

