Microchip TechnologyJANTX1N3595UR-1Rectifiers
Diode Switching 125V 0.15A 2-Pin DO-213AA Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 125 | |
| 0.15 | |
| 4 | |
| 1@0.2A | |
| 0.001 | |
| 500 | |
| 3000 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 1.7(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

