Sensitron SemiconductorJANTX1N3595-1Rectifiers
Diode Small Signal Switching 125V 0.15A 2-Pin DO-35 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Single | |
| 125 | |
| 0.15@Ta=75C | |
| 0.5 | |
| 1 | |
| 0.001 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Diameter | 2.03(Max) |
| Mounting | Through Hole |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.