| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 10000 | |
| 85 | |
| 10 | |
| 280 | |
| 8 | |
| -65 | |
| 175 | |
| Military | |
| 0.085%/°C | |
| Tray | |
| Mounting | Stud |
| Package Height | 21.8(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 12.81(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

