Microchip TechnologyJANTX1N2826BZener
Zener Diode Single 39V 5% 4Ohm 50000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 39 | |
| 5% | |
| 50000 | |
| 320 | |
| 10 | |
| 1175 | |
| 4 | |
| -65 | |
| 175 | |
| Military | |
| 0.09%/°C | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

