Microchip TechnologyJANTX1N2809BZener
Zener Diode Single 11V 5% 0.8Ohm 50000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 50000 | |
| 1100 | |
| 10 | |
| 4300 | |
| 0.8 | |
| -65 | |
| 175 | |
| Military | |
| 0.06%/°C | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

