Microchip TechnologyJANTX1N1184RRectifiers
Diode Switching 100V 35A 2-Pin DO-5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 100 | |
| 35 | |
| 500 | |
| 1.4@110A | |
| 10 | |
| -65 | |
| 175 | |
| Tray | |
| Military | |
| Mounting | Stud |
| Package Height | 11.43(Max) + 11.13 mm |
| Package Width | 17.2 mm |
| Package Length | 19.85 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
