| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 5.5 | |
| -65 to 200 | |
| 1.45@250mA@2.5A|2.2@500mA@5A | |
| 1.5@500mA@5A|0.75@250mA@2.5A | |
| 2 | |
| 20@50mA@5V|30@2.5A@5V|20@5A@5V | |
| 100000 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 10.29(Max) |
| Package Length | 7.65(Max) |
| PCB changed | 3 |
| Supplier Package | Case U-3 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
