Microchip TechnologyJANSR2N3810GP BJT
Trans GP BJT PNP 60V 0.05A 350mW 6-Pin TO-78 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 60 | |
| 60 | |
| 5 | |
| -65 to 200 | |
| 0.7@10uA@100uA|0.8@100uA@1mA | |
| 0.2@10uA@100uA|0.25@100uA@1mA | |
| 0.05 | |
| 100@10uA@5V|150@100uA@5V|150@1mA@5V|125@10mA@5V | |
| 350 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

