Semicoa SemiconductorsJANSR2N3637UBGP BJT
Trans GP BJT PNP 175V 1A 500mW 4-Pin Case UB
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 175 | |
| 175 | |
| 5 | |
| -65 to 200 | |
| 0.8@1mA@10mA|0.9@5mA@50mA | |
| 0.3@1mA@10mA|0.6@5m@50mA | |
| 1 | |
| 55@0.1mA@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) mm |
| Package Width | 2.74(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

