| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 175 | |
| 175 | |
| 5 | |
| -65 to 200 | |
| 0.8@1mA@10mA|0.9@5mA@50mA | |
| 0.3@1mA@10mA|0.6@5mA@50mA | |
| 1 | |
| 10000 | |
| 25@0.1mA@10V|45@1mA@10V|50@10mA@10V|50@50mA@10V|30@150mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Stud |
| Package Height | 11.43(Max) + 11.13 |
| Package Width | 17.2 |
| Package Length | 19.85 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

