Semicoa SemiconductorsJANSR2N3501UBGP BJT
Trans GP BJT NPN 150V 0.3A 500mW 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| 150 | |
| 150 | |
| 6 | |
| -65 to 200 | |
| 0.8@1mA@10mA|1.2@15mA@150mA | |
| 0.2@1mA@10mA|0.4@15mA@150mA | |
| 0.3 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
