Microchip TechnologyJANSR2N3439LGP BJT
Trans GP BJT NPN 350V 1A 800mW 2-Pin DO-5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 450 | |
| 350 | |
| 7 | |
| 1.3@4mA@50mA | |
| 0.5@4mA@50mA | |
| 1 | |
| 40@20mA@10V | |
| 800 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Stud |
| Package Height | 11.43(Max) + 11.13 |
| Package Width | 17.2 |
| Package Length | 19.85 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

