Microchip TechnologyJANSR2N2920UGP BJT
Trans GP BJT NPN 60V 0.03A 350mW 6-Pin Case U
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 70 | |
| 60 | |
| 6 | |
| -65 to 200 | |
| 1@100uA@1mA | |
| 0.3@100uA@1mA | |
| 0.03 | |
| 175@10uA@5V|235@100uA@5V|300@1mA@5V | |
| 350 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.35(Max) |
| Package Length | 4.44(Max) |
| PCB changed | 6 |
| Supplier Package | Case U |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
