| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| -65 to 200 | |
| 2.6@50mA@500mA|1.3@15mA@150mA | |
| 1.6@50mA@500mA|0.4@15mA@150mA | |
| 0.6 | |
| 50@500mA@10V|100@150mA@10V|100@10mA@10V|100@1mA@10V|75@0.1mA@10V | |
| 600 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

