Microchip TechnologyJANS1N6329US/TRZener
Zener Diode Single 16V 5% 12Ohm 500mW 2-Pin B-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 750 | |
| 500 | |
| 7.8 | |
| 0.05 | |
| 27 | |
| 12 | |
| 100 | |
| -65 | |
| 175 | |
| Military | |
| 0.084%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
