Microchip TechnologyJANS1N6324USZener
Zener Diode Single 10V 5% 6Ohm 500mW 2-Pin B-MELF Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 500 | |
| 500 | |
| 20 | |
| 1 | |
| 43 | |
| 6 | |
| 80 | |
| -65 | |
| 175 | |
| Military | |
| 0.079%/°C(Max) | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
