Microchip TechnologyJANS1N6312DUS/TRZener
Zener Diode Single 3.3V 1% 27Ohm 500mW 2-Pin B-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 1% | |
| 1600 | |
| 500 | |
| 20 | |
| 5 | |
| 128 | |
| 27 | |
| 1 | |
| -65 | |
| 175 | |
| Military | |
| -0.07%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
