Microchip TechnologyJANS1N6170AUSTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 114V 1.5KW 2-Pin C-MELF Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 142.5 | |
| 206.3 | |
| 114 | |
| 7.3 | |
| 5 | |
| 8 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 5.13(Max) |
| Package Width | 5.13(Max) |
| Package Length | 6.22(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | C-MELF |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

