| Not Compliant | |
| EAR-99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 400 | |
| 3@Ta=55C | |
| 150 | |
| 1.2@9A | |
| 1 | |
| 2000 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) |
| Package Width | 3.8(Max) |
| Package Length | 5.8(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-B |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANS1N5551US rectifier from Sensitron Semiconductors. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 3@Ta=55C A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
