Microchip TechnologyJANS1N5297-1/TRCurrent Regulators
Current Regulator Diode 100V 1.1mA 500mW 2-Pin DO-7 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 100 | |
| 1.35 | |
| 1.1 | |
| 0.8 | |
| 0.205 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

