Microchip TechnologyJANS1N5287UR-1/TRCurrent Regulators
Current Regulator Diode 100V 0.363mA 500mW 2-Pin DO-213AB T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 100 | |
| 1 | |
| 0.363 | |
| 6.6 | |
| 1.35 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

