| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 27 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 2000 |
| Maximum Power Dissipation (mW) | 5000 |
| Test Current (mA) | 50 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Maximum Regulator Current (mA) | 176 |
| Maximum Zener Impedance (Ohm) | 6 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Typical Voltage Temperature Coefficient | 0.09%/°C(Max) |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Supplier Package | E-MELF |
| Pin Count | 2 |