Sensitron SemiconductorJANS1N4964USZener
Zener Diode Single 18V 4Ohm 5000mW 2-Pin MELF
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 1200 | |
| 5000 | |
| 65 | |
| 5 | |
| 264 | |
| 4 | |
| 5000 | |
| -65 | |
| 175 | |
| Military | |
| 0.085%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

